There are no models available for this part yet.
Overview of CR10-110JT by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
CAD Models for CR10-110JT by ASJ Holdings Limited
Part Data Attributes for CR10-110JT by ASJ Holdings Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Alternate Parts for CR10-110JT
This table gives cross-reference parts and alternative options found for CR10-110JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-110JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/32110JE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 11ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | CR10-110JT vs BCR1/32110JE |
FCR0402JT11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | CR10-110JT vs FCR0402JT11R0 |
RMC1/16S115% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR10-110JT vs RMC1/16S115% |
CR-02JL7-110 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | CR10-110JT vs CR-02JL7-110 |
WCR0402110JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 11ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | CR10-110JT vs WCR0402110JPLT |
CTTKFR0402JTF11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CR10-110JT vs CTTKFR0402JTF11R0 |
CR05-110J-H | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kyocera AVX Components | CR10-110JT vs CR05-110J-H |
WCR0402LF110JELT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | CR10-110JT vs WCR0402LF110JELT |