Part Details for CR10-17R8FB by Hokuriku Electric Industry Co Ltd
Overview of CR10-17R8FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10-17R8FB
CR10-17R8FB CAD Models
CR10-17R8FB Part Data Attributes
|
CR10-17R8FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-17R8FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR10-17R8FB
This table gives cross-reference parts and alternative options found for CR10-17R8FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-17R8FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG17R8-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR10-17R8FB vs RMCS0402FG17R8-HP |
MR04X17R8FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR10-17R8FB vs MR04X17R8FBL |
RCS1005F17R8CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR10-17R8FB vs RCS1005F17R8CS |
RGC1/16SK17R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10-17R8FB vs RGC1/16SK17R8FB |
MCR01ZZPF17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR10-17R8FB vs MCR01ZZPF17R8 |
9C04021A17R8FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR10-17R8FB vs 9C04021A17R8FKPF7 |
MC0402-17R8-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR10-17R8FB vs MC0402-17R8-FBW |
CAS04F17R8CT | Fixed Resistor, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR10-17R8FB vs CAS04F17R8CT |
MC0402-17R8-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR10-17R8FB vs MC0402-17R8-FTQ |
RMC10K17R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10-17R8FB vs RMC10K17R8FB |