Part Details for CR10-5.0-RC by Xicon Passive Components
Overview of CR10-5.0-RC by Xicon Passive Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR10-5.0-RC
CR10-5.0-RC CAD Models
CR10-5.0-RC Part Data Attributes
|
CR10-5.0-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
CR10-5.0-RC
Xicon Passive Components
Fixed Resistor, Wire Wound, 10W, 5ohm, 5% +/-Tol, 400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 49 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PW-RC | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |