Part Details for CR10-64R9FB by Hokuriku Electric Industry Co Ltd
Overview of CR10-64R9FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10-64R9FB
CR10-64R9FB CAD Models
CR10-64R9FB Part Data Attributes
|
CR10-64R9FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-64R9FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR10-64R9FB
This table gives cross-reference parts and alternative options found for CR10-64R9FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-64R9FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270626499 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 64.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10-64R9FB vs 232270626499 |
CR-02FPD--64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-64R9FB vs CR-02FPD--64R9 |
MC0402-64R9-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR10-64R9FB vs MC0402-64R9-FBQ |
9C04021A64R9FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR10-64R9FB vs 9C04021A64R9FKPF7 |
CR0402-16W-64R9FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10-64R9FB vs CR0402-16W-64R9FSNT |
RCA040264R9FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR10-64R9FB vs RCA040264R9FKED |
RMCS0402FT64R9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR10-64R9FB vs RMCS0402FT64R9-HP |
RMC-0464R9FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CR10-64R9FB vs RMC-0464R9FR |
RC0402FR-0764R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-64R9FB vs RC0402FR-0764R9P |
AR0402FR-0764R9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR10-64R9FB vs AR0402FR-0764R9L |