Part Details for CR10100JC by Hokuriku Electric Industry Co Ltd
Overview of CR10100JC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10100JC
CR10100JC CAD Models
CR10100JC Part Data Attributes:
|
CR10100JC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10100JC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10100JC
This table gives cross-reference parts and alternative options found for CR10100JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10100JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-100JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10100JC vs RMC10-100JTE |
AF0402JR-0710RL | Fixed Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10100JC vs AF0402JR-0710RL |
SG73P1ELTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10100JC vs SG73P1ELTP100J |
AF0402JR-1310RL | Fixed Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10100JC vs AF0402JR-1310RL |
NRCS04J100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | CR10100JC vs NRCS04J100TRF |
SG73P1ETTPD100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10100JC vs SG73P1ETTPD100J |
RK73B1ETTD100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR10100JC vs RK73B1ETTD100J |
RK73B1ETTPB100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10100JC vs RK73B1ETTPB100J |
CR0402-16W-100JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10100JC vs CR0402-16W-100JSNT |
ERJ2GEJ100X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR10100JC vs ERJ2GEJ100X |