Part Details for CR101372FV by Hokuriku Electric Industry Co Ltd
Overview of CR101372FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR101372FV
CR101372FV CAD Models
CR101372FV Part Data Attributes
|
CR101372FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101372FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR101372FV
This table gives cross-reference parts and alternative options found for CR101372FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101372FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040213K7FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR101372FV vs RCA040213K7FKED |
RK73H1ETTPS1372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR101372FV vs RK73H1ETTPS1372F |
TSR16GF1372V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CR101372FV vs TSR16GF1372V |
RMSW10K1372FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR101372FV vs RMSW10K1372FB |
MC0402-1372-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR101372FV vs MC0402-1372-FT |
NRCW04F1372TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR101372FV vs NRCW04F1372TRF |
RK73H1ELTPS1372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR101372FV vs RK73H1ELTPS1372F |
WR04X1372FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CR101372FV vs WR04X1372FGR |
MR04X1372FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR101372FV vs MR04X1372FBL |
WR04X1372FDLV | Fixed Resistor, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CR101372FV vs WR04X1372FDLV |