Part Details for CR109530FB by Hokuriku Electric Industry Co Ltd
Overview of CR109530FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR109530FB
CR109530FB CAD Models
CR109530FB Part Data Attributes
|
CR109530FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR109530FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR109530FB
This table gives cross-reference parts and alternative options found for CR109530FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109530FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K9530FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR109530FB vs RMNW10K9530FTH |
RMC04029531% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 953ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CR109530FB vs RMC04029531% |
RCS1005F9530CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR109530FB vs RCS1005F9530CS |
9C04021A9530FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 953ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR109530FB vs 9C04021A9530FKAF3 |
232270629531 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 953ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR109530FB vs 232270629531 |
MC0402L6F9530SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 953ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | CR109530FB vs MC0402L6F9530SE |
CAS04F9530CT | Fixed Resistor, 0.0625W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR109530FB vs CAS04F9530CT |
MC0402-9530-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR109530FB vs MC0402-9530-FBW |
HP02WAF9530TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR109530FB vs HP02WAF9530TCE |
9C04021A9530FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 953ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR109530FB vs 9C04021A9530FKPF3 |