CR10TR362G
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,

Overview of CR10TR362G by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR10TR362G by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10TR362G by Akahane Electronics Ind Corp

CR10TR362G
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. CR10TR362G
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for CR10TR362G

This table gives cross-reference parts and alternative options found for CR10TR362G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10TR362G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S1ELTP362G RES,SMT,THICK FILM,3.6K OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CR10TR362G vs SG73S1ELTP362G
CR0402-16W-362GPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CR10TR362G vs CR0402-16W-362GPT-13
RM73B1ETP362G RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2%, 200ppm, 3600ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc CR10TR362G vs RM73B1ETP362G
0402WGG0362BA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10TR362G vs 0402WGG0362BA
RMC10-362GTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc CR10TR362G vs RMC10-362GTP
RMC10-362GTE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR10TR362G vs RMC10-362GTE
0402WGG0362C1E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10TR362G vs 0402WGG0362C1E
RK73B1EGTD362G Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR10TR362G vs RK73B1EGTD362G
0402WGG0362T4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10TR362G vs 0402WGG0362T4
0402WGG0362T4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10TR362G vs 0402WGG0362T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10TR362G by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10TR362G by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR10TR362G would you like to use for your alert(s)?
  • Please alert me when CR10TR362G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR10TR362G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10TR362G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR10TR362G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10TR362G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10TR362G by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: