Part Details for CR1206-F/-4R02EPF by Bourns Inc
Overview of CR1206-F/-4R02EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-F/-4R02EPF
CR1206-F/-4R02EPF CAD Models
CR1206-F/-4R02EPF Part Data Attributes:
|
CR1206-F/-4R02EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-F/-4R02EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-F/-4R02EPF
This table gives cross-reference parts and alternative options found for CR1206-F/-4R02EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-F/-4R02EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F402KT4E | Fixed Resistor, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-F/-4R02EPF vs HQ06S4F402KT4E |
TFA1206W4R02F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CR1206-F/-4R02EPF vs TFA1206W4R02F-T5 |
MC1206-4R02-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-F/-4R02EPF vs MC1206-4R02-FTW |
CR1206F4R02D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206-F/-4R02EPF vs CR1206F4R02D50 |
WCR1206LF-4R02-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR1206-F/-4R02EPF vs WCR1206LF-4R02-F-P-LT |
MC1206-4R02-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-F/-4R02EPF vs MC1206-4R02-FBQ |
HQ06S4F402KTCE | Fixed Resistor, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-F/-4R02EPF vs HQ06S4F402KTCE |
RMS12R-4R02-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | CR1206-F/-4R02EPF vs RMS12R-4R02-F |
MC1206-4R02-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-F/-4R02EPF vs MC1206-4R02-FB |
RM12R-4R02-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | CR1206-F/-4R02EPF vs RM12R-4R02-F |