-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9670
|
Newark | Res 1206 1M50 1% 250Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR1206-FW-1504ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR1206-FW-1504ELFCT-ND
|
DigiKey | RES SMD 1.5M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47025 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
CR1206-FW-1504ELF
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FW-1504ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206FW1504ELF
|
Mouser Electronics | Thick Film Resistors - SMD Res 1206 1M50 1% 250mW TC200 RoHS: Compliant | 76955 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06250509
|
Arrow Electronics | Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 3875 |
|
$0.0010 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 1.5 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0035 / $0.0066 | Buy Now |
DISTI #
31040846
|
Verical | Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1852 Package Multiple: 1 Date Code: 1830 | Americas - 3875 |
|
$0.0010 / $0.0014 | Buy Now |
DISTI #
CR1206-FW-1504ELF
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FW-1504ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 100ppm/ 1% 1.5M 1206 Chip Resistor - Surface Mount ROHS | 14850 |
|
$0.0076 / $0.0154 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 1.5 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0035 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-FW-1504ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FW-1504ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-FW-1504ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FW-1504ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1504-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR1206-FW-1504ELF vs CR32-1504-FL |
RMC32-1504FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-1504ELF vs RMC32-1504FB |
RMGW32-155FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-1504ELF vs RMGW32-155FTP |
MC1206-1504-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-FW-1504ELF vs MC1206-1504-FT |
RMSW32-155FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-1504ELF vs RMSW32-155FB |
RC1206F1504-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR1206-FW-1504ELF vs RC1206F1504-07-T70 |
RC1206F1504-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR1206-FW-1504ELF vs RC1206F1504-07-RG70 |
RK73H2BRTTDB1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-FW-1504ELF vs RK73H2BRTTDB1504F |
RK73H2BGBK1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-1504ELF vs RK73H2BGBK1504F |
MR12W1504FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206-FW-1504ELF vs MR12W1504FGL |