-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2642
|
Newark | Res, Thick Film, 1K, 5%, 0.25W, 1206, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Seriesrohs Compliant: Yes |Bourns CR1206-JW-102ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6612 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
06X5199
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 1 Kohm, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Bourns CR1206-JW-102ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
28X3003
|
Newark | Res, Thick Film, 1K, 5%, 0.25W, 1206, Reel, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR1206-JW-102ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
118-CR1206-JW-102ELFCT-ND
|
DigiKey | RES SMD 1K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83597 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CR1206-JW-102ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-JW-102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0031 / $0.0060 | Buy Now |
DISTI #
CR1206-JW-102ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-JW-102ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CR1206-JW-102ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-JW-102ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0060 | Buy Now |
DISTI #
652-CR1206-JW-102ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1K 5% RoHS: Compliant | 35379 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06251221
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 14338 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1639 Container: Cut Strips | Americas - 13478 |
|
$0.0053 | Buy Now |
DISTI #
70155100
|
RS | CR1206 SMD Thick Film Resistor,1 Kilohms, Pwr-Rtg 0.25 W, Tol 5%,SMT | Bourns CR1206-JW-102ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0070 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-JW-102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-JW-102ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-JW-102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-JW-102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BXBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-JW-102ELF vs RK73B2BXBK102J |
CRCW12061K00JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CR1206-JW-102ELF vs CRCW12061K00JNTABC |
SG73S2BLTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-JW-102ELF vs SG73S2BLTDD102J |
WCR-WCR1206LF-102-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CR1206-JW-102ELF vs WCR-WCR1206LF-102-J-P-LT |
FCF06JT102 | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Prosperity Dielectrics Co Ltd | CR1206-JW-102ELF vs FCF06JT102 |
RK73A2BLBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-JW-102ELF vs RK73A2BLBK102J |
NRCP12J102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CR1206-JW-102ELF vs NRCP12J102TRF |
MC1206-102-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-JW-102ELF vs MC1206-102-JT |
RCG12061K00JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1206-JW-102ELF vs RCG12061K00JNEA |
TSR8GAJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR1206-JW-102ELF vs TSR8GAJ102V |