Part Details for CR1206F2M1P10 by Ever Ohms Technology Co Ltd
Overview of CR1206F2M1P10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F2M1P10
CR1206F2M1P10 CAD Models
CR1206F2M1P10 Part Data Attributes
|
CR1206F2M1P10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206F2M1P10
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F2M1P10
This table gives cross-reference parts and alternative options found for CR1206F2M1P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F2M1P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2512068B2104FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR1206F2M1P10 vs D2512068B2104FP5 |
FCF06FS-2104-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206F2M1P10 vs FCF06FS-2104-W |
FWF06FT-2104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206F2M1P10 vs FWF06FT-2104 |
RM12R-2M1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206F2M1P10 vs RM12R-2M1-F |
WCR1206-2M1FA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TT Electronics Resistors | CR1206F2M1P10 vs WCR1206-2M1FA |
CRCW12062104F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR1206F2M1P10 vs CRCW12062104F100R20 |
CRCW12062104F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR1206F2M1P10 vs CRCW12062104F100RT6 |
RC1206FR-132M1P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206F2M1P10 vs RC1206FR-132M1P |
9C12063A2104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR1206F2M1P10 vs 9C12063A2104FKPF4 |
FWF06FW-2104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206F2M1P10 vs FWF06FW-2104 |