Part Details for CR1210-2W-1332DPT by VENKEL LTD
Overview of CR1210-2W-1332DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-1332DPT
CR1210-2W-1332DPT CAD Models
CR1210-2W-1332DPT Part Data Attributes
|
CR1210-2W-1332DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-1332DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-1332DPT
This table gives cross-reference parts and alternative options found for CR1210-2W-1332DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1332DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1332DPT vs RK73H2ERTTDD1332D |
RPC1210DT13K3 | Fixed Resistor, Thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR1210-2W-1332DPT vs RPC1210DT13K3 |
RK73H2ELBK1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1332DPT vs RK73H2ELBK1332D |
RMSW35K1332DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-1332DPT vs RMSW35K1332DB |
RK73H2ETTDD1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1332DPT vs RK73H2ETTDD1332D |
CRCW1210-P10013320.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CR1210-2W-1332DPT vs CRCW1210-P10013320.5%RT6 |
RK73H2ELTDD1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1332DPT vs RK73H2ELTDD1332D |
AC1210DR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-1332DPT vs AC1210DR-0713K3L |
RK73H2ERTTED1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1332DPT vs RK73H2ERTTED1332D |
BCTS001210-1332DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR1210-2W-1332DPT vs BCTS001210-1332DTP |