Part Details for CR1210-4W-14R0DPT by VENKEL LTD
Overview of CR1210-4W-14R0DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-4W-14R0DPT
CR1210-4W-14R0DPT CAD Models
CR1210-4W-14R0DPT Part Data Attributes:
|
CR1210-4W-14R0DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-4W-14R0DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-4W-14R0DPT
This table gives cross-reference parts and alternative options found for CR1210-4W-14R0DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-14R0DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-14R0-DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-14R0DPT vs MC1210-14R0-DB |
CR-10DL6---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-14R0DPT vs CR-10DL6---14R |
CR-10DL7---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-14R0DPT vs CR-10DL7---14R |
CAS14D14R0CT | Fixed Resistor, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210-4W-14R0DPT vs CAS14D14R0CT |
MC1210-14R0-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210-4W-14R0DPT vs MC1210-14R0-DTW |
CR1210-4W-14R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-4W-14R0DPT vs CR1210-4W-14R0DT |
RM14D14R0CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210-4W-14R0DPT vs RM14D14R0CTDK-X |
CR-10DLF---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-14R0DPT vs CR-10DLF---14R |
CR1210D14RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR1210-4W-14R0DPT vs CR1210D14RD50 |
CR-10DLD---14R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-14R0DPT vs CR-10DLD---14R |