Part Details for CR1210-4W-3014FPT by VENKEL LTD
Overview of CR1210-4W-3014FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-4W-3014FPT
CR1210-4W-3014FPT CAD Models
CR1210-4W-3014FPT Part Data Attributes:
|
CR1210-4W-3014FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-4W-3014FPT
VENKEL LTD
Fixed Resistor, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-4W-3014FPT
This table gives cross-reference parts and alternative options found for CR1210-4W-3014FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-3014FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10W3014FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR1210-4W-3014FPT vs WR10W3014FQR |
CR-10FL7--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-3014FPT vs CR-10FL7--3M01 |
NMCR1210FT3M01 | RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR1210-4W-3014FPT vs NMCR1210FT3M01 |
RMGW35-3014FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-4W-3014FPT vs RMGW35-3014FB |
CR-10FLB--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-3014FPT vs CR-10FLB--3M01 |
CR-10FLF--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210-4W-3014FPT vs CR-10FLF--3M01 |
NMCR1210FJ3M01 | RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR1210-4W-3014FPT vs NMCR1210FJ3M01 |
CAS14F3014CT | Fixed Resistor, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210-4W-3014FPT vs CAS14F3014CT |
RC1210F3014-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR1210-4W-3014FPT vs RC1210F3014-07-T70 |
WR10W3014FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR1210-4W-3014FPT vs WR10W3014FGR |