Part Details for CR1210AFW-2004EAS by Bourns Inc
Overview of CR1210AFW-2004EAS by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210AFW-2004EAS
CR1210AFW-2004EAS CAD Models
CR1210AFW-2004EAS Part Data Attributes
|
CR1210AFW-2004EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1210AFW-2004EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210AFW-2004EAS
This table gives cross-reference parts and alternative options found for CR1210AFW-2004EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210AFW-2004EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10W2004FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR1210AFW-2004EAS vs WR10W2004FQR |
NMCR1210FT2M00 | RES,SMT,THICK FILM,2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR1210AFW-2004EAS vs NMCR1210FT2M00 |
WR10W2004FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1210AFW-2004EAS vs WR10W2004FT |
MC1210L6F2004SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | CR1210AFW-2004EAS vs MC1210L6F2004SE |
WR10W2004FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR1210AFW-2004EAS vs WR10W2004FBR |
RMGW35-205FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210AFW-2004EAS vs RMGW35-205FB |
CR-10FLF----2M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1210AFW-2004EAS vs CR-10FLF----2M |
RK73H2ELTDB2004F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210AFW-2004EAS vs RK73H2ELTDB2004F |
CR1210-4W-2004FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR1210AFW-2004EAS vs CR1210-4W-2004FPT-13 |
RC1210F2004-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR1210AFW-2004EAS vs RC1210F2004-07-RG70 |