Part Details for CR16-102JB by Hokuriku Electric Industry Co Ltd
Overview of CR16-102JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR16-102JB
CR16-102JB CAD Models
CR16-102JB Part Data Attributes:
|
CR16-102JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-102JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-102JB
This table gives cross-reference parts and alternative options found for CR16-102JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-102JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTED102J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-102JB vs RK73B1JLTED102J |
FCF03JV102 | RES,SMT,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | CR16-102JB vs FCF03JV102 |
CR16-102JV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR16-102JB vs CR16-102JV |
FPF03JT-102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-102JB vs FPF03JT-102 |
HCHP0603L1001JB151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16-102JB vs HCHP0603L1001JB151 |
HCHP0603200PPM1K5%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16-102JB vs HCHP0603200PPM1K5%WTR0131E4 |
RM06JLN102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | CR16-102JB vs RM06JLN102 |
RK73B1JXTD102J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16-102JB vs RK73B1JXTD102J |
CR0603-16W-102JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR16-102JB vs CR0603-16W-102JSNT-13 |
RK73B1JXTP102J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16-102JB vs RK73B1JXTP102J |