Part Details for CR16-123JB by Hokuriku Electric Industry Co Ltd
Overview of CR16-123JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |
Part Details for CR16-123JB
CR16-123JB CAD Models
CR16-123JB Part Data Attributes
|
CR16-123JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-123JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-123JB
This table gives cross-reference parts and alternative options found for CR16-123JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-123JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGTPD123J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-123JB vs RK73B1JGTPD123J |
0603WGJ0123BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-123JB vs 0603WGJ0123BCE |
0603WGJ0123B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-123JB vs 0603WGJ0123B3E |
RK73K1JTBC123J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-123JB vs RK73K1JTBC123J |
FPF03JW-123 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-123JB vs FPF03JW-123 |
RK73B1JLBC123J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-123JB vs RK73B1JLBC123J |
RM06JLN123 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | CR16-123JB vs RM06JLN123 |
0603WGJ0123B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-123JB vs 0603WGJ0123B5E |
0603WGJ0123C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-123JB vs 0603WGJ0123C4E |
0603WGJ0123BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-123JB vs 0603WGJ0123BC |