Part Details for CR16-124JE by Hokuriku Electric Industry Co Ltd
Overview of CR16-124JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR16-124JE
CR16-124JE CAD Models
CR16-124JE Part Data Attributes
|
CR16-124JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-124JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-124JE
This table gives cross-reference parts and alternative options found for CR16-124JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-124JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JT124 | RES,SMT,THICK FILM,120K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | CR16-124JE vs FCF03JT124 |
CR0603AJW-124EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR16-124JE vs CR0603AJW-124EAS |
TSR3GTJ124V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | CR16-124JE vs TSR3GTJ124V |
HCHP0603L1203JG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16-124JE vs HCHP0603L1203JG151 |
0603SAJ0124TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | Royal Electronic Factory (Thailand) Co Ltd | CR16-124JE vs 0603SAJ0124TDE |
CHP0603200PPM120K5%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16-124JE vs CHP0603200PPM120K5%WTR0131E4 |
WCR0603LF-124-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR16-124JE vs WCR0603LF-124-J-P-LT |
RK73B1JGTDB124J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-124JE vs RK73B1JGTDB124J |
RMCS1/16120K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR16-124JE vs RMCS1/16120K5%A |
MCR03QZHJ124 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR16-124JE vs MCR03QZHJ124 |