CR16-184JE
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of CR16-184JE by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-162JLC Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215
BCR-162JLB Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215
BCR-162 Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS

CAD Models for CR16-184JE by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR16-184JE by Hokuriku Electric Industry Co Ltd

CR16-184JE
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape, Embossed
Rated Power Dissipation (P)
0.1 W
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CR16-184JE
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for CR16-184JE

This table gives cross-reference parts and alternative options found for CR16-184JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-184JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603WGJ0184TAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CR16-184JE vs 0603WGJ0184TAE
RM06JLN184 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, TA-I Technology Co Ltd CR16-184JE vs RM06JLN184
RC1608J184AS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CR16-184JE vs RC1608J184AS
RK73K1JGBC184J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR16-184JE vs RK73K1JGBC184J
0603WGJ0184T3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CR16-184JE vs 0603WGJ0184T3E
RK73K1JLBC184J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR16-184JE vs RK73K1JLBC184J
RK73B1JLTE184J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR16-184JE vs RK73B1JLTE184J
FCF03JP184 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR16-184JE vs FCF03JP184
0603SAJ0184TA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CR16-184JE vs 0603SAJ0184TA
0603SAJ0184TDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CR16-184JE vs 0603SAJ0184TDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16-184JE by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16-184JE by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR16-184JE would you like to use for your alert(s)?
  • Please alert me when CR16-184JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR16-184JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16-184JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR16-184JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16-184JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16-184JE by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: