Part Details for CR161071FV by Hokuriku Electric Industry Co Ltd
Overview of CR161071FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR161071FV
CR161071FV CAD Models
CR161071FV Part Data Attributes
|
CR161071FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161071FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR161071FV
This table gives cross-reference parts and alternative options found for CR161071FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161071FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03PZPIFX1071 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR161071FV vs MCR03PZPIFX1071 |
0603WGF1071C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161071FV vs 0603WGF1071C5E |
RCS1608F1071ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | CR161071FV vs RCS1608F1071ES |
0603WGF1071T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161071FV vs 0603WGF1071T1E |
RMCS1/161.07K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR161071FV vs RMCS1/161.07K1%R |
RK73H1JXTDD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161071FV vs RK73H1JXTDD1071F |
9C06031A1071FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | CR161071FV vs 9C06031A1071FKPF4 |
NMCT0603FT1K07 | RESISTOR, 0.1W, 1%, 100ppm, 1070ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR161071FV vs NMCT0603FT1K07 |
RC0603F1071-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR161071FV vs RC0603F1071-07-T70 |
0603WGF1071T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161071FV vs 0603WGF1071T1 |