Part Details for CR161653FV by Hokuriku Electric Industry Co Ltd
Overview of CR161653FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR161653FV
CR161653FV CAD Models
CR161653FV Part Data Attributes
|
CR161653FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161653FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR161653FV
This table gives cross-reference parts and alternative options found for CR161653FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161653FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTD1653F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161653FV vs RK73H1JXTD1653F |
HCHP0603100PPM165K1%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR161653FV vs HCHP0603100PPM165K1%WR0151E4 |
0603WGF1653B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161653FV vs 0603WGF1653B4 |
0603SAF1653TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161653FV vs 0603SAF1653TCE |
0603SAF1653B4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161653FV vs 0603SAF1653B4 |
0603WGF1653CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161653FV vs 0603WGF1653CCE |
AF0603FR-10165KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR161653FV vs AF0603FR-10165KL |
RMGW16K1653FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR161653FV vs RMGW16K1653FB |
0603SAF1653B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161653FV vs 0603SAF1653B2E |
RC1608F1653ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR161653FV vs RC1608F1653ES |