Part Details for CR1616R5D by MERITEK Electronics Corporation
Overview of CR1616R5D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1616R5D
CR1616R5D CAD Models
CR1616R5D Part Data Attributes
|
CR1616R5D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR1616R5D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR1616R5D
This table gives cross-reference parts and alternative options found for CR1616R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1616R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603-P10016R50.5%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR1616R5D vs CRCW0603-P10016R50.5%RT1 |
RTT0316R5DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR1616R5D vs RTT0316R5DTP |
CRCW060316R5D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR1616R5D vs CRCW060316R5D100R20 |
CDF060316R50.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR1616R5D vs CDF060316R50.5%100PPM/KNS |
CDF060316R50.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR1616R5D vs CDF060316R50.5%100PPM/KNP5 |
RC0603DR-0716R5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR1616R5D vs RC0603DR-0716R5P |
AC0603DR-1316R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR1616R5D vs AC0603DR-1316R5L |
CR-03DL6--16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR1616R5D vs CR-03DL6--16R5 |
CR16-16R5-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR1616R5D vs CR16-16R5-DK |
AF0603DR-0716R5L | Fixed Resistor, 0.1W, 16.5ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR1616R5D vs AF0603DR-0716R5L |