Part Details for CR16753JC by Hokuriku Electric Industry Co Ltd
Overview of CR16753JC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR16753JC
CR16753JC CAD Models
CR16753JC Part Data Attributes
|
CR16753JC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16753JC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16753JC
This table gives cross-reference parts and alternative options found for CR16753JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16753JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JXTP753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16753JC vs RK73B1JXTP753J |
NRCS06J753TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CR16753JC vs NRCS06J753TRF |
FPF03JW-753 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16753JC vs FPF03JW-753 |
RK73B1JGBC753J | RES,SMT,THICK FILM,75K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR16753JC vs RK73B1JGBC753J |
FPF03JV-753 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16753JC vs FPF03JV-753 |
HCHP0603200PPM75K5%NTRR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR16753JC vs HCHP0603200PPM75K5%NTRR0151E2 |
RK73B1JLBC753J | RES,SMT,THICK FILM,75K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR16753JC vs RK73B1JLBC753J |
RK73B1JTBC753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16753JC vs RK73B1JTBC753J |
RK73B1JXTDD753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16753JC vs RK73B1JXTDD753J |
RMC16-753JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR16753JC vs RMC16-753JTH |