Part Details for CR20-1212FB by Hokuriku Electric Industry Co Ltd
Overview of CR20-1212FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-1212FB
CR20-1212FB CAD Models
CR20-1212FB Part Data Attributes:
|
CR20-1212FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-1212FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-1212FB
This table gives cross-reference parts and alternative options found for CR20-1212FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-1212FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR201212FB | Fixed Resistor, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-1212FB vs CR201212FB |
CRS0805AFX-1212ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-1212FB vs CRS0805AFX-1212ELF |
CRM0805AFX-1212ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-1212FB vs CRM0805AFX-1212ELF |
CR201212FV | Fixed Resistor, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-1212FB vs CR201212FV |
RAF05K1212FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1212FB vs RAF05K1212FTG |
RK73H2ARTTP1212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-1212FB vs RK73H2ARTTP1212F |
RAF05K1212FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1212FB vs RAF05K1212FB |
RK73H2ARTBK1212F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-1212FB vs RK73H2ARTBK1212F |
RMH10R-12K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR20-1212FB vs RMH10R-12K1-F |
CR20-1212FV | Fixed Resistor, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-1212FB vs CR20-1212FV |