Part Details for CR20-1432FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-1432FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-1432FV
CR20-1432FV CAD Models
CR20-1432FV Part Data Attributes:
|
CR20-1432FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-1432FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-1432FV
This table gives cross-reference parts and alternative options found for CR20-1432FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-1432FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K1432FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1432FV vs RAF05K1432FCL |
RAF05K1432FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1432FV vs RAF05K1432FC |
AC0805FR-3W14K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-1432FV vs AC0805FR-3W14K3L |
RK73H2ARTBK1432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-1432FV vs RK73H2ARTBK1432F |
CR201432FV | Fixed Resistor, 0.125W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-1432FV vs CR201432FV |
AC0805FR-7W14K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-1432FV vs AC0805FR-7W14K3L |
CR1/101432FB | Fixed Resistor, 0.1W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-1432FV vs CR1/101432FB |
WF08P1432FTL | Fixed Resistor, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR20-1432FV vs WF08P1432FTL |
RAF05K1432FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1432FV vs RAF05K1432FTL |
MR08X1432FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-1432FV vs MR08X1432FQL |