Part Details for CR20-152JC by Hokuriku Electric Industry Co Ltd
Overview of CR20-152JC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
P80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PDIP48, PLASTIC, DIP-48 |
Part Details for CR20-152JC
CR20-152JC CAD Models
CR20-152JC Part Data Attributes
|
CR20-152JC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-152JC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-152JC
This table gives cross-reference parts and alternative options found for CR20-152JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-152JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J1K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-152JC vs CR0805J1K5P20 |
MC0805-152-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR20-152JC vs MC0805-152-JT201W |
RK73B2AXTP152J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-152JC vs RK73B2AXTP152J |
NRCL10J152TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | CR20-152JC vs NRCL10J152TR13F |
CR0805-JW-152ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CR20-152JC vs CR0805-JW-152ELF |
CRCW08051K50JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR20-152JC vs CRCW08051K50JNEA |
MC0805-152-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR20-152JC vs MC0805-152-JT201 |
FCF05JY152 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-152JC vs FCF05JY152 |
CR0805-10W-152JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR20-152JC vs CR0805-10W-152JSNT-13 |
FCF05JV-152 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-152JC vs FCF05JV-152 |