Part Details for CR20-163FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-163FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR20-163FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703493510
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 14200 |
|
$0.0015 / $0.0017 | Buy Now |
Part Details for CR20-163FV
CR20-163FV CAD Models
CR20-163FV Part Data Attributes
|
CR20-163FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-163FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-163FV
This table gives cross-reference parts and alternative options found for CR20-163FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-163FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-1602-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | CR20-163FV vs CR21-1602-FE |
PWC0805-16K0F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR20-163FV vs PWC0805-16K0F |
RC0805FRF1316K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-163FV vs RC0805FRF1316K0 |
RC0805FRF1316K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-163FV vs RC0805FRF1316K |
RC0805FRF1316K0L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR20-163FV vs RC0805FRF1316K0L |
RC0805FRF0716K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-163FV vs RC0805FRF0716K0 |
CR20-163FB | Fixed Resistor, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-163FV vs CR20-163FB |
RC0805FRF0716K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-163FV vs RC0805FRF0716K |
RMSW20K163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR20-163FV vs RMSW20K163FTP |
RMCS1/1016K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20-163FV vs RMCS1/1016K1%R |