Part Details for CR20-1743FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-1743FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-1743FV
CR20-1743FV CAD Models
CR20-1743FV Part Data Attributes:
|
CR20-1743FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-1743FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-1743FV
This table gives cross-reference parts and alternative options found for CR20-1743FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-1743FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR201743FV | RESISTOR, 0.125W, 1%, 100ppm, 174000ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-1743FV vs CR201743FV |
FPF05FV-1743 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-1743FV vs FPF05FV-1743 |
CPW21-1743-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR20-1743FV vs CPW21-1743-FL |
TFP0805R1743FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR20-1743FV vs TFP0805R1743FA-T5 |
CR0805F174KD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-1743FV vs CR0805F174KD500.25W |
MR08X1743FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-1743FV vs MR08X1743FTL |
RAF05K1743FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1743FV vs RAF05K1743FTG |
RAF05K1743FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-1743FV vs RAF05K1743FC |
CR0805F174KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-1743FV vs CR0805F174KP100.25W |
AC0805FR-3W174KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR20-1743FV vs AC0805FR-3W174KL |