Part Details for CR2010-1W-5103FPT by VENKEL LTD
Overview of CR2010-1W-5103FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-5103FPT
CR2010-1W-5103FPT CAD Models
CR2010-1W-5103FPT Part Data Attributes
|
CR2010-1W-5103FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-5103FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-5103FPT
This table gives cross-reference parts and alternative options found for CR2010-1W-5103FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-5103FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-1W-5103FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-5103FPT vs CR2010-1W-5103FT-13 |
WHPC2010-510KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR2010-1W-5103FPT vs WHPC2010-510KFT4 |
HP101WF5103T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-5103FPT vs HP101WF5103T4E |
WHPC2010-510KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 510000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR2010-1W-5103FPT vs WHPC2010-510KFT4 |
TFP2010R5103FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR2010-1W-5103FPT vs TFP2010R5103FA-T4 |
RMCS2010FT510K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-1W-5103FPT vs RMCS2010FT510K-HP |