Part Details for CR2010-2W-20R0FPT by VENKEL LTD
Overview of CR2010-2W-20R0FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-20R0FPT
CR2010-2W-20R0FPT CAD Models
CR2010-2W-20R0FPT Part Data Attributes:
|
CR2010-2W-20R0FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-20R0FPT
VENKEL LTD
Fixed Resistor, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-20R0FPT
This table gives cross-reference parts and alternative options found for CR2010-2W-20R0FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-20R0FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS20FE200 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR2010-2W-20R0FPT vs RMS20FE200 |
RC10K200FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-20R0FPT vs RC10K200FTG |
RC10K200FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-20R0FPT vs RC10K200FBG |
NRCS50F20R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-2W-20R0FPT vs NRCS50F20R0TRF |
RM50R-20R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-2W-20R0FPT vs RM50R-20R-F |
RMNW50K20R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-20R0FPT vs RMNW50K20R0FB |
CR2010F20RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-2W-20R0FPT vs CR2010F20RD50 |
FCF20FP-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-20R0FPT vs FCF20FP-20R0 |
FCF20FY-20R0-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-20R0FPT vs FCF20FY-20R0-W |
RMS50R-20R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-2W-20R0FPT vs RMS50R-20R-F |