Part Details for CR2010-2W-3481FSNT by VENKEL LTD
Overview of CR2010-2W-3481FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-3481FSNT
CR2010-2W-3481FSNT CAD Models
CR2010-2W-3481FSNT Part Data Attributes:
|
CR2010-2W-3481FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-3481FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010-2W(F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-3481FSNT
This table gives cross-reference parts and alternative options found for CR2010-2W-3481FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-3481FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010AFX-3481EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-2W-3481FSNT vs CR2010AFX-3481EAS |
CR2010F3K48D50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-2W-3481FSNT vs CR2010F3K48D50 |
FCF20FP-3481-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3481FSNT vs FCF20FP-3481-W |
FCF20FP-3481 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3481FSNT vs FCF20FP-3481 |
RMC20103K481%N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010-2W-3481FSNT vs RMC20103K481%N |
RC10K3481FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-3481FSNT vs RC10K3481FBG |
CR2010F3K48E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-2W-3481FSNT vs CR2010F3K48E04 |
FCF20FY-3481 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3481FSNT vs FCF20FY-3481 |
NRCS50F3481TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-2W-3481FSNT vs NRCS50F3481TRF |
FCF20FX-3481-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3481FSNT vs FCF20FX-3481-W |