Part Details for CR2010-FX-15R0E by Bourns Inc
Overview of CR2010-FX-15R0E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR2010-FX-15R0E
CR2010-FX-15R0E CAD Models
CR2010-FX-15R0E Part Data Attributes
|
CR2010-FX-15R0E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-FX-15R0E
Bourns Inc
RESISTOR, 0.5W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010/2512(F TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-FX-15R0E
This table gives cross-reference parts and alternative options found for CR2010-FX-15R0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-FX-15R0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2010LF-15R0-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | CR2010-FX-15R0E vs WCR2010LF-15R0-F-E-LT |
RMC12-15R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR2010-FX-15R0E vs RMC12-15R0FTP |
RHC10K15R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-15R0E vs RHC10K15R0FTG |
RHC10K150FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-15R0E vs RHC10K150FTG |
RM1/2WF201015R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Pak Heng Resistors Co Ltd | CR2010-FX-15R0E vs RM1/2WF201015R0 |
RHC10K150FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-15R0E vs RHC10K150FTL |
RMC20101/2W15R0F | RES,SMT,THICK FILM,15 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | CR2010-FX-15R0E vs RMC20101/2W15R0F |
WCR201015R0FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | CR2010-FX-15R0E vs WCR201015R0FELT |
RHC10K15R0FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2010-FX-15R0E vs RHC10K15R0FCL |