Part Details for CR2010AFX-10R0EAS by Bourns Inc
Overview of CR2010AFX-10R0EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010AFX-10R0EAS
CR2010AFX-10R0EAS CAD Models
CR2010AFX-10R0EAS Part Data Attributes
|
CR2010AFX-10R0EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010AFX-10R0EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010AFX-10R0EAS
This table gives cross-reference parts and alternative options found for CR2010AFX-10R0EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010AFX-10R0EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS20FE100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR2010AFX-10R0EAS vs RMS20FE100 |
RC10K100FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010AFX-10R0EAS vs RC10K100FTG |
RC10K10R0FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010AFX-10R0EAS vs RC10K10R0FCG |
RMS50R-10R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010AFX-10R0EAS vs RMS50R-10R-F |
NRCS50F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010AFX-10R0EAS vs NRCS50F10R0TRF |
RMC2010101% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010AFX-10R0EAS vs RMC2010101% |
CTTKFR2010FTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010AFX-10R0EAS vs CTTKFR2010FTE10R0 |
RC10K10R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010AFX-10R0EAS vs RC10K10R0FTG |
RC10K100FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010AFX-10R0EAS vs RC10K100FBG |
FCF20FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Prosperity Dielectrics Co Ltd | CR2010AFX-10R0EAS vs FCF20FT10R0 |