Part Details for CR202200F by MERITEK Electronics Corporation
Overview of CR202200F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR202200FTR-ND
|
DigiKey | RES SMD 220 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 220 ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202200F
CR202200F CAD Models
CR202200F Part Data Attributes:
|
CR202200F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202200F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202200F
This table gives cross-reference parts and alternative options found for CR202200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT022200FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202200F vs RTT022200FH3 |
RTT022200FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202200F vs RTT022200FH4 |
AC0402FR-7D220RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR202200F vs AC0402FR-7D220RL |
RTT022200FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | CR202200F vs RTT022200FTH |
RMEF0402FT220R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR202200F vs RMEF0402FT220R |
RMS04FT221 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202200F vs RMS04FT221 |
BCTS000402-2200FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR202200F vs BCTS000402-2200FTH |
NRC04F2200TR20F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR202200F vs NRC04F2200TR20F |
CR10-2200-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202200F vs CR10-2200-FK |
CRCW0402220RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR202200F vs CRCW0402220RFKEDC |