CR202322F-13
MERITEK Electronics Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CR202322F-13 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR202322F-13 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR202322F-13 by MERITEK Electronics Corporation

CR202322F-13
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
23200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR202322F-13
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR202322F-13

This table gives cross-reference parts and alternative options found for CR202322F-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202322F-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402W-2322-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc CR202322F-13 vs MC0402W-2322-FB
RC0402FRF0723K2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR202322F-13 vs RC0402FRF0723K2
PWR02FTEY2322 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR202322F-13 vs PWR02FTEY2322
MC0402W-2322-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc CR202322F-13 vs MC0402W-2322-FT
RK73H1EGBC2322F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 23200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR202322F-13 vs RK73H1EGBC2322F
RK73H1ETP2322F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CR202322F-13 vs RK73H1ETP2322F
RK73H1ETBC2322F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR202322F-13 vs RK73H1ETBC2322F
RC0402FRF1323K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation CR202322F-13 vs RC0402FRF1323K2L
CR-02FP5--23K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR202322F-13 vs CR-02FP5--23K2
RC0402FR-07D23K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR202322F-13 vs RC0402FR-07D23K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR202322F-13 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR202322F-13 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CR202322F-13 would you like to use for your alert(s)?
  • Please alert me when CR202322F-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR202322F-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR202322F-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR202322F-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR202322F-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR202322F-13 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: