Part Details for CR2024R9FB by Hokuriku Electric Industry Co Ltd
Overview of CR2024R9FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR2024R9FB
CR2024R9FB CAD Models
CR2024R9FB Part Data Attributes:
|
CR2024R9FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2024R9FB
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.125W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR2024R9FB
This table gives cross-reference parts and alternative options found for CR2024R9FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2024R9FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FT-24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR2024R9FB vs FPF05FT-24R9 |
RAF05K24R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR2024R9FB vs RAF05K24R9FC |
CR-05FPF--24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR2024R9FB vs CR-05FPF--24R9 |
RAF05K24R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR2024R9FB vs RAF05K24R9FT |
CR0805F24R9P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR2024R9FB vs CR0805F24R9P100.25W |
RAS10FTN24R9 | Fixed Resistor, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR2024R9FB vs RAS10FTN24R9 |
AC0805FR-7W24R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR2024R9FB vs AC0805FR-7W24R9L |
RMH10FT24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR2024R9FB vs RMH10FT24R9 |
RK73H2ALBK24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR2024R9FB vs RK73H2ALBK24R9F |
CR20-24R9FB | Fixed Resistor, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR2024R9FB vs CR20-24R9FB |