CR202550JC
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.125W, 255ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR202550JC by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR202550JC by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR202550JC by Hokuriku Electric Industry Co Ltd

CR202550JC
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CR202550JC
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.125W, 255ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR202550JC by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR202550JC by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR202550JC would you like to use for your alert(s)?
  • Please alert me when CR202550JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR202550JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR202550JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR202550JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR202550JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR202550JC by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: