Part Details for CR202551FV by Hokuriku Electric Industry Co Ltd
Overview of CR202551FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR202551FV
CR202551FV CAD Models
CR202551FV Part Data Attributes
|
CR202551FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR202551FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR202551FV
This table gives cross-reference parts and alternative options found for CR202551FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202551FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X2551FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR202551FV vs MR08X2551FGL |
RK73H2ALTED2551F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR202551FV vs RK73H2ALTED2551F |
FPF05FT-2551 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR202551FV vs FPF05FT-2551 |
RK73H2AGTE2551F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR202551FV vs RK73H2AGTE2551F |
RAF05K2551FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202551FV vs RAF05K2551FBG |
RK73H2ATTE2551F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR202551FV vs RK73H2ATTE2551F |
FPF05FV-2551 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR202551FV vs FPF05FV-2551 |
RK73H2ARTBK2551F | RES,SMT,THICK FILM,2.55K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR202551FV vs RK73H2ARTBK2551F |
RK73H2ALTE2551F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR202551FV vs RK73H2ALTE2551F |
RAF05K2551FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR202551FV vs RAF05K2551FTL |