CR202551FVH
Hokuriku Electric Industry Co Ltd
Description: RESISTOR, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP

Overview of CR202551FVH by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR202551FVH by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR202551FVH by Hokuriku Electric Industry Co Ltd

CR202551FVH
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
Manufacturer Series
CR20
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR202551FVH
    Hokuriku Electric Industry Co Ltd
    RESISTOR, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CR202551FVH

This table gives cross-reference parts and alternative options found for CR202551FVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202551FVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR202551FE Fixed Resistor, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd CR202551FVH vs CR202551FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR202551FVH by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR202551FVH by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR202551FVH would you like to use for your alert(s)?
  • Please alert me when CR202551FVH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR202551FVH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR202551FVH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR202551FVH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR202551FVH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR202551FVH by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: