Part Details for CR202552D by MERITEK Electronics Corporation
Overview of CR202552D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR202552D
CR202552D CAD Models
CR202552D Part Data Attributes
|
CR202552D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202552D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR202552D
This table gives cross-reference parts and alternative options found for CR202552D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202552D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT022552DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552D vs RTT022552DH3 |
CPW10-2552-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202552D vs CPW10-2552-DK |
AC0402DR-0725K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR202552D vs AC0402DR-0725K5L |
RTT022552DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552D vs RTT022552DH5 |
RTT022552DH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552D vs RTT022552DH4 |
RTT022552DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552D vs RTT022552DTH |
RMS04DT2552 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202552D vs RMS04DT2552 |
RMF04DT2552 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202552D vs RMF04DT2552 |