Part Details for CR202552F0 by Strong Capacitor Co Ltd
Overview of CR202552F0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR202552F0
CR202552F0 CAD Models
CR202552F0 Part Data Attributes
|
CR202552F0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR202552F0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010F | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR202552F0
This table gives cross-reference parts and alternative options found for CR202552F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202552F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS10K2552FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202552F0 vs RHS10K2552FBG |
RC500C2552FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Jaro Components Inc | CR202552F0 vs RC500C2552FT-P |
RC500C2552FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Jaro Components Inc | CR202552F0 vs RC500C2552FT |
RHS10K2552FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202552F0 vs RHS10K2552FC |
RHS10K2552FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202552F0 vs RHS10K2552FCG |
RHS10K2552FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR202552F0 vs RHS10K2552FTL |
RMC20103/4W2552F | RES,SMT,THICK FILM,25.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | CR202552F0 vs RMC20103/4W2552F |
RMH20F2552CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cal-Chip Electronics | CR202552F0 vs RMH20F2552CT |