Part Details for CR20GRYTR by Hubbell Wiring Device-Kellems
Overview of CR20GRYTR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CR20GRYTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9080
|
Newark | T-Res, Com Grd, 20A 125V, 5-20R, Gy, Sw |Hubbell Wiring Devices CR20GRYTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $14.1100 | Buy Now |
DISTI #
000000000002495816
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$8.9700 / $10.5600 | Buy Now |
Part Details for CR20GRYTR
CR20GRYTR CAD Models
CR20GRYTR Part Data Attributes:
|
CR20GRYTR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CR20GRYTR
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | CR20 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for CR20GRYTR
This table gives cross-reference parts and alternative options found for CR20GRYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20GRYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNAP5362OW | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs SNAP5362OW |
BR20I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs BR20I |
DR20TR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs DR20TR |
CR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs CR20WHITR |
5362AL | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs 5362AL |
CR20 | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs CR20 |
SNAP8300I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs SNAP8300I |
8300I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs 8300I |
CR20BLKTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs CR20BLKTR |
DR20I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20GRYTR vs DR20I |