Part Details for CR21-36R5FL by ASJ Holdings Limited
Overview of CR21-36R5FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
DS90CR215MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR215MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 |
Part Details for CR21-36R5FL
CR21-36R5FL CAD Models
CR21-36R5FL Part Data Attributes
|
CR21-36R5FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-36R5FL
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21-36R5FL
This table gives cross-reference parts and alternative options found for CR21-36R5FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-36R5FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-36R5-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | CR21-36R5FL vs MC0805-36R5-FTQ |
RK73H2ARTTDB36R5F | RES,SMT,THICK FILM,36.5 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR21-36R5FL vs RK73H2ARTTDB36R5F |
CR0805-10W-36R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | CR21-36R5FL vs CR0805-10W-36R5FSNT |
NMCT0805FG36R5 | RESISTOR, 0.125W, 1%, 100ppm, 36.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-36R5FL vs NMCT0805FG36R5 |
RS05K36R5FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR21-36R5FL vs RS05K36R5FTG |
MC0805P-36R5-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR21-36R5FL vs MC0805P-36R5-FB101 |
9C08052A36R5FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR21-36R5FL vs 9C08052A36R5FKPFT |
RCA080536R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR21-36R5FL vs RCA080536R5FKEA |
WR08X36R5FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR21-36R5FL vs WR08X36R5FGR |
CAR10F36R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR21-36R5FL vs CAR10F36R5CT |