Part Details for CR21TR3090F by Akahane Electronics Ind Corp
Overview of CR21TR3090F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21TR3090F
CR21TR3090F CAD Models
CR21TR3090F Part Data Attributes:
|
CR21TR3090F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21TR3090F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21TR3090F
This table gives cross-reference parts and alternative options found for CR21TR3090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21TR3090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-3090-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21TR3090F vs MC0805-3090-FBW |
FCF05FT-3090 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21TR3090F vs FCF05FT-3090 |
RCG0805309RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21TR3090F vs RCG0805309RFKEC |
FCF05FT-3090-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21TR3090F vs FCF05FT-3090-W |
RMCS1/103091%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21TR3090F vs RMCS1/103091%A |
FCF05FV-3090 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR21TR3090F vs FCF05FV-3090 |
RK73H2ALTEB3090F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR21TR3090F vs RK73H2ALTEB3090F |
RC0805FR-07309R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR21TR3090F vs RC0805FR-07309R |
CRCW0805100309R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR21TR3090F vs CRCW0805100309R1%RT1 |
232273473091L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR21TR3090F vs 232273473091L |