Part Details for CR25000J by MERITEK Electronics Corporation
Overview of CR25000J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR25000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR25000JTR-ND
|
DigiKey | RES SMD 0 OHM 5% 1/20W 0201 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60600 In Stock |
|
$0.0015 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 0 ohm (+/-) 5% - 1/20W/0.05W - 25V - -ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0007 / $0.0016 | Buy Now |
Part Details for CR25000J
CR25000J CAD Models
CR25000J Part Data Attributes
|
CR25000J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR25000J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR25000J
This table gives cross-reference parts and alternative options found for CR25000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR25000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLF----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | CR25000J vs CR-01JLF----0R |
CR05-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR25000J vs CR05-000-ZY |
RTT010000FTH | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Ralec | CR25000J vs RTT010000FTH |
CR0201AJ/-000GLF | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Bourns Inc | CR25000J vs CR0201AJ/-000GLF |
CR-01JLA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | CR25000J vs CR-01JLA----0R |
CR05-0000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR25000J vs CR05-0000-ZS |
CR05-000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR25000J vs CR05-000-ZS |