-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR2512-F/-1R00ELFCT-ND
|
DigiKey | RES SMD 1 OHM 1% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14107 In Stock |
|
$0.0266 / $0.2400 | Buy Now |
DISTI #
CR2512-F/-1R00ELF
|
Avnet Americas | Resistor Chip Thick Film 2512 1Ohm ±1% 1W ±200ppm Paper T/R - Tape and Reel (Alt: CR2512-F/-1R00ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
34AK1551
|
Avnet Americas | Resistor Chip Thick Film 2512 1Ohm ±1% 1W ±200ppm Paper T/R - Product that comes on tape, but is not reeled (Alt: 34AK1551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7680 Partner Stock |
|
$0.2290 | Buy Now |
DISTI #
652-CR2512-F/1R00ELF
|
Mouser Electronics | Thick Film Resistors - SMD Res 2512 1R0 1% 1W TCR200 RoHS: Compliant | 16508 |
|
$0.0260 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1 W - 1 ohm ±1% - SMD 2512 - RoHS Compliant - Tape&Reel |
8000 In Stock |
|
$0.0272 / $0.0557 | Buy Now |
DISTI #
CR2512-F/-1R00ELF
|
Avnet Americas | Resistor Chip Thick Film 2512 1Ohm ±1% 1W ±200ppm Paper T/R - Tape and Reel (Alt: CR2512-F/-1R00ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
34AK1551
|
Avnet Americas | Resistor Chip Thick Film 2512 1Ohm ±1% 1W ±200ppm Paper T/R - Product that comes on tape, but is not reeled (Alt: 34AK1551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7680 Partner Stock |
|
$0.2290 | Buy Now |
DISTI #
CR2512-F/-1R00ELF
|
Avnet Americas | Resistor Chip Thick Film 2512 1Ohm ±1% 1W ±200ppm Paper T/R - Tape and Reel (Alt: CR2512-F/-1R00ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
34AK1551
|
Avnet Americas | Resistor Chip Thick Film 2512 1Ohm ±1% 1W ±200ppm Paper T/R - Product that comes on tape, but is not reeled (Alt: 34AK1551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7680 Partner Stock |
|
$0.2290 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1 W - 1 ohm ±1% - SMD 2512 - RoHS Compliant - Tape&Reel |
8000 In Stock |
|
$0.0272 / $0.0557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-F/-1R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-F/-1R00ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2512-F/-1R00ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-F/-1R00ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276361008 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR2512-F/-1R00ELF vs 232276361008 |
RK73H3ALBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-F/-1R00ELF vs RK73H3ALBK1R00F |
CTTKFR2512FTF1R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR2512-F/-1R00ELF vs CTTKFR2512FTF1R00 |
RMGW63-1R00FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | CR2512-F/-1R00ELF vs RMGW63-1R00FB |
MP003857 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | CR2512-F/-1R00ELF vs MP003857 |
RTT251R00FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Ralec | CR2512-F/-1R00ELF vs RTT251R00FTE |
25121WF100KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR2512-F/-1R00ELF vs 25121WF100KT4E |
RK73HW3ALTEB1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-F/-1R00ELF vs RK73HW3ALTEB1R00F |
RK73HW3ATBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-F/-1R00ELF vs RK73HW3ATBK1R00F |
RK73H3ATE1R00F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | CR2512-F/-1R00ELF vs RK73H3ATE1R00F |