Part Details for CR2512F8K25D502W by Ever Ohms Technology Co Ltd
Overview of CR2512F8K25D502W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512F8K25D502W
CR2512F8K25D502W CAD Models
CR2512F8K25D502W Part Data Attributes:
|
CR2512F8K25D502W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2512F8K25D502W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512F8K25D502W
This table gives cross-reference parts and alternative options found for CR2512F8K25D502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512F8K25D502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-8251FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512F8K25D502W vs CR2512-2W-8251FT-13 |
WF25P8251FTLV | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR2512F8K25D502W vs WF25P8251FTLV |
CR2512-2W-8251FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512F8K25D502W vs CR2512-2W-8251FPT-13 |
RHC25128.25K1%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2512F8K25D502W vs RHC25128.25K1%R |
TSR1STF8251V | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CR2512F8K25D502W vs TSR1STF8251V |
CR2512F8K25E042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512F8K25D502W vs CR2512F8K25E042W |
RK73HW3A2TBK8251F | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512F8K25D502W vs RK73HW3A2TBK8251F |