Part Details for CR256-05T0R024 by Vitrohm Portuguesa LDA
Overview of CR256-05T0R024 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR256-05T0R024
CR256-05T0R024 CAD Models
CR256-05T0R024 Part Data Attributes:
|
CR256-05T0R024
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CR256-05T0R024
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 4W, 0.024ohm, 5% +/-Tol, 500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 500 ppm/°C | |
Tolerance | 5% |