Part Details for CR259104F by MERITEK Electronics Corporation
Overview of CR259104F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR259104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 9.1M ohm (+/-) 1% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR259104F
CR259104F CAD Models
CR259104F Part Data Attributes
|
CR259104F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR259104F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR259104F
This table gives cross-reference parts and alternative options found for CR259104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR259104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A9104FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR259104F vs 9C02017A9104FLPF4 |
CR05-9104-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR259104F vs CR05-9104-FS |
RC0201FR-139M1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR259104F vs RC0201FR-139M1P |
RC0201FR-079M1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR259104F vs RC0201FR-079M1P |
RC0201FR-7D9M1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR259104F vs RC0201FR-7D9M1L |
BCTS000201-9104FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR259104F vs BCTS000201-9104FTH |
RTT019104FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR259104F vs RTT019104FTH |
CPW05-9104-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR259104F vs CPW05-9104-FN |
RC0201FR-7C9M1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR259104F vs RC0201FR-7C9M1L |
RTT019104FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR259104F vs RTT019104FH5 |